This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and is designed for snap-in mounting. The capacitor is packaged in bulk with 250 units per package and is compliant with RoHS regulations.
Nichicon LLU2D561MELA technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2D561MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.