Nichicon LU series aluminum electrolytic capacitors feature a capacitance of 680uF with a tolerance of 20% and a voltage rating of 200V. They are available in a through-hole package with a diameter of 30mm and a lead pitch of 10mm. The capacitors are designed to operate within a temperature range of -40°C to 85°C and are RoHS compliant. They are packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |