This 820uF aluminum electrolytic capacitor has a voltage rating of 200V and a diameter of 35mm. It is available in a through-hole package with a lead pitch of 10mm and a length of 25mm. The capacitor is designed for operation between -40°C and 85°C and is RoHS compliant. It is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |