This 1mF aluminum electrolytic capacitor has a voltage rating of 250V and operates within a temperature range of -40°C to 85°C. It features a 35mm diameter and 10mm lead pitch, with a snap-in termination. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |