The Nichicon LU Series aluminum electrolytic capacitor is a 180uF component with a 20mm diameter and 10mm lead pitch. It has a length of 25mm and is designed for snap-in mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V with a tolerance of 20%. It is compliant with RoHS regulations and is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |