This aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 250V. It is packaged in a bulk quantity of 250 and is RoHS compliant. The capacitor has a diameter of 20mm, a lead pitch of 10mm, and a length of 30mm. It is designed to operate within a temperature range of -40°C to 85°C and is mounted via a snap-in termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |