The Nichicon LU 330uF 250V 20% Aluminum Electrolytic Capacitor features a capacitance of 330uF with a tolerance of 20%. It has a voltage rating of 250V and is constructed with aluminum. The capacitor is available in a bulk packaging option with 250 pieces per package. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |