The LU Series Aluminum Electrolytic Capacitor from Nichicon features a capacitance of 390uF with a tolerance of 20%. It has a voltage rating of 250V and is designed for snap-in mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |