The Nichicon LU series aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is packaged in a bulk quantity of 200 units and has a snap-in termination. It measures 30mm in diameter and 30mm in length with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |