The Nichicon LU 820uF 250V 20% Aluminum Electrolytic Capacitor features a capacitance of 820uF with a tolerance of 20% and a voltage rating of 250V. It has a package type of Through Hole and a package quantity of 200. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon LLU2E821MELB technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2E821MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.