The Nichicon LU 820uF 250V 20% 35mm aluminum electrolytic capacitor is a standard through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package. The capacitor has a diameter of 35mm and a lead pitch of 10mm, with a length of 30mm. It is designed for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2E821MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2E821MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.