This 100uF aluminum electrolytic capacitor has a voltage rating of 400V and a maximum operating temperature of 85°C. It measures 20mm in diameter and 30mm in length, with a lead pitch of 10mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Nichicon LLU2G101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Leakage Current | 600mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2G101MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.