This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and operates within a temperature range of -25°C to 85°C. It has a diameter of 25mm and a lead pitch of 10mm, and is designed for snap-in mounting. The capacitor is RoHS compliant and available in bulk packaging with 250 units per package.
Nichicon LLU2G121MELA technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2G121MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.