This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and operates within a temperature range of -25°C to 85°C. It features a diameter of 22mm and a length of 30mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is available in bulk packaging with 250 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |