Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1560mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LLU2G221MELA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |