Nichicon's LU series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in an aluminum case with a diameter of 35mm and a lead pitch of 10mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a bulk packaging quantity of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |