Nichicon's LU series aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20% and a voltage rating of 400V. The capacitor has a diameter of 35mm and a lead pitch of 10mm. It is designed for through-hole mounting and is available in bulk packaging with 200 pieces per package. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |