This 150uF aluminum electrolytic capacitor has a voltage rating of 450V and operates within a temperature range of -25°C to 85°C. It features a 25mm diameter and 10mm lead pitch, with a length of 35mm. The capacitor is packaged in bulk and is available in quantities of 250. It is compliant with RoHS regulations and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2W151MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W151MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.