This 180uF aluminum electrolytic capacitor has a voltage rating of 450V and is available in a bulk package quantity of 200. It features a snap-in termination and a 20% tolerance. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a diameter of 30mm with a lead pitch of 10mm and a length of 30mm.
Nichicon LLU2W181MELB technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W181MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.