The LU Series 220uF aluminum electrolytic capacitor features a 450V voltage rating and 20% tolerance. It has a diameter of 25mm and a lead pitch of 10mm, with a length of 45mm. The capacitor is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Nichicon LLU2W221MELA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W221MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.