The LU series 220uF aluminum electrolytic capacitor is designed for general-purpose applications. It features a 30mm diameter and 10mm lead pitch, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 200 units and is compliant with RoHS regulations. It is available in a through-hole package type and has a tolerance of 20%.
Nichicon LLU2W221MELB technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W221MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.