The Nichicon LU 470uF 450V 20% Aluminum Electrolytic Capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 450V and is constructed with aluminum. The capacitor is available in a bulk packaging option with 200 pieces per package. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |