The Nichicon LU series aluminum electrolytic capacitor has a capacitance of 68uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a through-hole package with a diameter of 22mm and a length of 25mm, and is available in a bulk packaging quantity of 250 units. The capacitor is RoHS compliant and has a voltage rating of 450V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |