The Nichicon LU Series 82uF aluminum electrolytic capacitor is designed for general-purpose applications. It features a 450V voltage rating and a 20% tolerance. The capacitor has a diameter of 20mm and a lead pitch of 10mm, with a length of 35mm. It is RoHS compliant and suitable for use in temperatures ranging from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |