The Nichicon LU series aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20%. It has a voltage rating of 180V and is packaged in a through-hole package with a diameter of 22mm and a length of 50mm. The capacitor is snap-in type with a lead pitch of 10mm and is available in a bulk packaging quantity of 250 units. The operating temperature range is from -40°C to 85°C and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LLU2Z102MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z102MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.