The Nichicon LU Series 1.5mF 20% 180V Aluminum Electrolytic Capacitor features a capacitance of 1.5mF with a tolerance of 20%. It has a voltage rating of 180V and is packaged in a through-hole package. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a diameter of 35mm and a lead pitch of 10mm, with a length of 35mm. It is available in a bulk packaging quantity of 200 units.
Nichicon LLU2Z152MELC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z152MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.