The Nichicon LU Series aluminum electrolytic capacitor features a capacitance of 2.2 millifarads, a voltage rating of 180 volts, and a tolerance of 20%. It has a diameter of 35mm and a lead pitch of 10mm, with a length of 45mm. The capacitor is designed for through-hole mounting and is snap-in type. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |