The LU series aluminum electrolytic capacitor from Nichicon features a capacitance of 2.7mF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 200 and is RoHS compliant. It has a diameter of 35mm and a lead pitch of 10mm, with a length of 50mm. The capacitor is designed for snap-in mounting.
Nichicon LLU2Z272MELC technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z272MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.