This 470uF aluminum electrolytic capacitor has a voltage rating of 180V and operates within a temperature range of -40°C to 85°C. It features a 22mm diameter and 10mm lead pitch, with a length of 30mm. The capacitor is packaged in bulk quantities of 250 and is RoHS compliant.
Nichicon LLU2Z471MELZ technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z471MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.