The Nichicon LU series aluminum electrolytic capacitor features a capacitance of 560uF with a tolerance of 20%. It has a voltage rating of 180V and is designed for use in a variety of applications. The capacitor is packaged in a through-hole package with a diameter of 22mm and a length of 35mm. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |