The Nichicon LU Series 820uF 180V 20% Aluminum Electrolytic Capacitor features a capacitance of 820uF and a voltage rating of 180V. It is constructed with aluminum and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for snap-in mounting and is available in a bulk packaging quantity of 200. It is compliant with RoHS regulations.
Nichicon LLU2Z821MELC technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
No datasheet is available for this part.