This 1.8mF aluminum electrolytic capacitor has a voltage rating of 450V and operates within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 63.5mm and a height of 70mm. The capacitor is designed for general-purpose use and is suitable for chassis mount applications. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon LNC2W182MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNC2W182MSEG technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 70mm |
| Height - Seated (Max) | 2.874inch |
| Lead Pitch | 28.6mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 11.9A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2W182MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.