Aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 15.6A ripple current capability and a 5000-hour life at 85°C. Dimensions are 63.5mm diameter by 115mm height, with a 28.6mm lead pitch, designed for bracket mount screw terminal applications. Operating temperature range is -40°C to 85°C.
Nichicon LNC2W332MSEG technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 115mm |
| Height - Seated (Max) | 4.646inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 3.66mA |
| Length | 115mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15.6A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2W332MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.