Cap Aluminum Lytic 5600uF 450V 20% (63.5 X 165mm) Screw Terminal 21400mA 5000h 85°C
Nichicon LNC2W562MTEG technical specifications.
| Capacitance | 5600uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 21400mA |
| Leakage Current | 4760@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 165mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2W562MTEG to view detailed technical specifications.
No datasheet is available for this part.