The Nichicon LNC2W562MTEGBN is a 5600uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a high ripple current of 21400. The capacitor is designed for stud mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon LNC2W562MTEGBN technical specifications.
| Capacitance | 5600uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 21400mA |
| Leakage Current | 4760@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 165mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2W562MTEGBN to view detailed technical specifications.
No datasheet is available for this part.