This 18mF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for general purpose use and is constructed in a radial package with a diameter of 90mm and a height of 235mm. The capacitor is mounted via a chassis mount and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of 5000°C, although the latter is likely an error and may be a typo. The capacitor has a leakage current of 5mA and a life of 5000 hours.
Sign in to ask questions about the Nichicon LNK2G183MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNK2G183MSEJ technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 90mm |
| Features | General Purpose |
| Height | 235mm |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 235mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2G183MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.