The Nichicon LNK2G472MSEH is a general-purpose aluminum electrolytic capacitor with a capacitance of 4.7 millifarads and a voltage rating of 400 volts. It features a radial package with a diameter of 76.2 millimeters and a height of 4.331 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is compliant with RoHS regulations and is available in bulk packaging with 15 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.331inch |
| Lead Pitch | 1.252inch |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |