The LNK2V123MSEJ from Nichicon is a 12mF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It has a radial package with a diameter of 90mm and a length of 150mm. The capacitor is designed for chassis mount applications and is RoHS compliant. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Nichicon LNK2V123MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNK2V123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LNK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2V123MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.