Sign in to ask questions about the Nichicon LNR1C683MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNR1C683MSE technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.12mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1C683MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.