The Nichicon LNR2C682MSMB is a 6800uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a low ESR type and a clamp mount termination style. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -25°C to 85°C. It is constructed with an aluminum cylindrical can and has a screw terminal connection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |