Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNR2D153MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 5mA |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 13A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2D153MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.