The Nichicon LNR2D332MSEN is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a capacitance of 3300 microfarads. It has a DC rated voltage of 200 volts and is a polarized component. The capacitor is designed for screw mount applications and has a length of 80 millimeters. It is part of the NR series from Nichicon and is suitable for use in a variety of electronic circuits.
Nichicon LNR2D332MSEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | NR |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | NR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNR2D332MSEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.