This 6.8mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for a DC voltage of 200V and has a ripple current of 7.3A. It is packaged in bulk with 25 units per package and has a diameter of 51mm and a height of 140mm.
Nichicon LNR2D682MSE technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 140mm |
| Lead Pitch | 22mm |
| Leakage Current | 3.49mA |
| Length | 140mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2D682MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.