The Nichicon LNT1C154MSE is a 150mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a diameter of 51mm and a height of 2.008 inches when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It is RoHS compliant and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and has a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNT1C154MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.008inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 4.64mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1C154MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.