The Nichicon LNT1C224MSE is a 220mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 4.843 inches when seated. The capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is RoHS compliant and suitable for general-purpose applications.
Nichicon LNT1C224MSE technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 5mA |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 14.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1C224MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.