This aluminum electrolytic capacitor has a capacitance of 0.47F and a voltage rating of 16VDC with a tolerance of 20%. It is designed for clamp mount applications and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Nichicon LNT1C474MSMN technical specifications.
| Capacitance | 0.47F |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 22100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.