This 68mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for general-purpose applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a diameter of 51mm and a height of 80mm. It is also available in a bulk packaging option with 50 units per package.
Nichicon LNT1C683MSE technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 3.12mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1C683MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.