This 330mF radial aluminum electrolytic capacitor is designed for general purpose applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 90mm in diameter and 140mm in length, with a seated height of 5.63inch. The capacitor has a leakage current of 5mA and a ripple current of 20.8A.
Nichicon LNT1E334MSE technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 140mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 20.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1E334MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.