Aluminum electrolytic capacitor with 10,000µF capacitance and 50V DC rating. Features 20% tolerance, 4.9A ripple current, and a 2000-hour life at 105°C. Dimensions are 35mm diameter by 80mm height, with screw terminal mounting. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Nichicon LNT1H103MSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT1H103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5inch |
| Leakage Current | 2.12mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| Ripple Current (AC) | 4.9A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT1H103MSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.