This aluminum electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 50V. It operates within a temperature range of -40C to 105C. The capacitor is polarized and has a length of 80. It is part of the NT series from Nichicon.
Sign in to ask questions about the Nichicon LNT1H103MSEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNT1H103MSEN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT1H103MSEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.